Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, NPN Output, 12 → 24 V dc, IP67

Nº de Estoque RS: 808-6358Marca: OmronPart Number: E2EX2D1M3GOMS.1
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M8 x 1

Output Type

NPN

Detection Range

2 mm

Terminal Type

3-Pin M8 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

39mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Detalhes do produto

E2EX Shielded DC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, NPN Output, 12 → 24 V dc, IP67

P.O.A.

Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, NPN Output, 12 → 24 V dc, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M8 x 1

Output Type

NPN

Detection Range

2 mm

Terminal Type

3-Pin M8 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

39mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Detalhes do produto

E2EX Shielded DC 2-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.