Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

Nº de Estoque RS: 768-5939Marca: OmronPart Number: E3FA-DN23
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67/IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3FA

Thread Size

M18

Detalhes do produto

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

E3F2 Series Barrel

Informações de estoque temporariamente indisponíveis.

R$ 1.754,88

R$ 1.754,88 Each (Sem VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

R$ 1.754,88

R$ 1.754,88 Each (Sem VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67/IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3FA

Thread Size

M18

Detalhes do produto

E3FA Compact Photoelectric Sensors

The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

E3F2 Series Barrel