Documentos Técnicos
Especificações
Brand
OmronSensor Style
Barrel
Detection Type
Transparent Detected
Detection Range
100 → 500 mm
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Red LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSensor Style
Barrel
Detection Type
Transparent Detected
Detection Range
100 → 500 mm
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Red LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
País de Origem
China