Documentos Técnicos
Especificações
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
100 mm → 4 m
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Switching Mode
Light / Dark switching
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
500 μs
Minimum Operating Temperature
-25°C
Series
E3F
Housing Material
ABS
Maximum Operating Temperature
+55°C
Thread Size
M18
Standards Met
CE
Detalhes do produto
E3FA Compact Photoelectric Sensors
The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
E3F2 Series Barrel
R$ 1.729,04
R$ 1.729,04 Each (Sem VAT)
1
R$ 1.729,04
R$ 1.729,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
100 mm → 4 m
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Switching Mode
Light / Dark switching
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
500 μs
Minimum Operating Temperature
-25°C
Series
E3F
Housing Material
ABS
Maximum Operating Temperature
+55°C
Thread Size
M18
Standards Met
CE
Detalhes do produto
E3FA Compact Photoelectric Sensors
The E3FA range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FA series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.