Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range

Nº de Estoque RS: 816-0365Marca: OmronPart Number: E3FC-RN11 2M
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

Stainless Steel SUS316L

Detalhes do produto

E3FC Wash Down Application Compact Photoelectric Sensors

The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.

E3F2 Series Barrel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.333,51

R$ 2.333,51 Each (Sem VAT)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range

R$ 2.333,51

R$ 2.333,51 Each (Sem VAT)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

Stainless Steel SUS316L

Detalhes do produto

E3FC Wash Down Application Compact Photoelectric Sensors

The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.

E3F2 Series Barrel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more