Documentos Técnicos
Especificações
Brand
OmronSensor Style
Block
Detection Type
Distance
Detection Range
5 → 200 mm
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
2.5 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSensor Style
Block
Detection Type
Distance
Detection Range
5 → 200 mm
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
2.5 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C