Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range

Nº de Estoque RS: 778-8700Marca: OmronPart Number: E3JK-DR12 2M
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

300 mm

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Wire Lead

Light Source

Red LED

IP Rating

IP64

Response Time

20 ms

Series

E3JK

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Detalhes do produto

E3JK Photoelectric Senors with Built-in Power Supply

The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.

Informações de estoque temporariamente indisponíveis.

R$ 2.636,86

R$ 2.636,86 Each (Sem VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range

R$ 2.636,86

R$ 2.636,86 Each (Sem VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

300 mm

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Wire Lead

Light Source

Red LED

IP Rating

IP64

Response Time

20 ms

Series

E3JK

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Detalhes do produto

E3JK Photoelectric Senors with Built-in Power Supply

The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.