Documentos Técnicos
Especificações
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
7 m, 100 mm
Output Type
Relay
Switching Mode
Light / Dark switching
Electrical Connection
5 Wire Cable 2 m
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
Wire Lead
Light Source
Polarity Free Red Light
IP Rating
IP64
Response Time
20 ms
Minimum Operating Temperature
-25°C
Series
E3JK
Housing Material
ABS
Maximum Operating Temperature
+55°C
Standards Met
CCC, CE
Detalhes do produto
E3JK Photoelectric Senors with Built-in Power Supply
The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.
R$ 2.661,64
R$ 2.661,64 Each (Sem VAT)
1
R$ 2.661,64
R$ 2.661,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
7 m, 100 mm
Output Type
Relay
Switching Mode
Light / Dark switching
Electrical Connection
5 Wire Cable 2 m
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
Wire Lead
Light Source
Polarity Free Red Light
IP Rating
IP64
Response Time
20 ms
Minimum Operating Temperature
-25°C
Series
E3JK
Housing Material
ABS
Maximum Operating Temperature
+55°C
Standards Met
CCC, CE
Detalhes do produto
E3JK Photoelectric Senors with Built-in Power Supply
The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.