Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 15 mm Detection Range

Nº de Estoque RS: 303-2189Marca: OmronPart Number: E3T-SL11 2M
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm → 15 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Detalhes do produto

Partial Diffuse

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.019,57

R$ 3.019,57 Each (Sem VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 15 mm Detection Range

R$ 3.019,57

R$ 3.019,57 Each (Sem VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 15 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm → 15 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Detalhes do produto

Partial Diffuse

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more