Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

Nº de Estoque RS: 326-7256Marca: OmronPart Number: E3T-SL23 2M
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm → 30 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3T

Mounting Type

M2 Mounting

País de Origem

Japan

Detalhes do produto

Partial Diffuse

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Informações de estoque temporariamente indisponíveis.

R$ 2.910,96

R$ 2.910,96 Each (Sem VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range

R$ 2.910,96

R$ 2.910,96 Each (Sem VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm → 30 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm → 30 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3T

Mounting Type

M2 Mounting

País de Origem

Japan

Detalhes do produto

Partial Diffuse

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects