Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 → 4000 mm Detection Range

Nº de Estoque RS: 214-7156Marca: OmronPart Number: E3Z-R61-C 5M
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 → 4000 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire

Light Source

Red LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

E3Z

Housing Material

PBT

Minimum Operating Temperature

-25°C

Standards Met

CE

Informações de estoque temporariamente indisponíveis.

R$ 5.726,06

R$ 5.726,06 Each (Sem VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 → 4000 mm Detection Range

R$ 5.726,06

R$ 5.726,06 Each (Sem VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 → 4000 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 → 4000 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire

Light Source

Red LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

E3Z

Housing Material

PBT

Minimum Operating Temperature

-25°C

Standards Met

CE