Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V

Nº de Estoque RS: 535-0811Marca: OmronPart Number: E5C2-R40K AC100-240 0-800
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

Proportional control

IP Rating

IP00, IP40, IP66

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Termination Type

Screw through plug-in socket

Panel Depth

86.7mm

País de Origem

China

Detalhes do produto

E5C2 Analogue Set Point Controllers

Omron E5N Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.423,82

R$ 3.423,82 Each (Sem VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V

R$ 3.423,82

R$ 3.423,82 Each (Sem VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

Proportional control

IP Rating

IP00, IP40, IP66

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Termination Type

Screw through plug-in socket

Panel Depth

86.7mm

País de Origem

China

Detalhes do produto

E5C2 Analogue Set Point Controllers

Omron E5N Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more