Documentos Técnicos
Especificações
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF, PID, 2-PID Controller
Range
+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
Series
E5CC
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Termination Type
Screw terminal block
Panel Depth
60mm
Detalhes do produto
E5CC Digital Temperature Controller
Omrons E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
Approvals
CE
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
R$ 6.641,39
R$ 6.641,39 Each (Sem VAT)
1
R$ 6.641,39
R$ 6.641,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF, PID, 2-PID Controller
Range
+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
Series
E5CC
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Termination Type
Screw terminal block
Panel Depth
60mm
Detalhes do produto
E5CC Digital Temperature Controller
Omrons E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
Approvals
CE