Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 0 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

Nº de Estoque RS: 760-5289Marca: OmronPart Number: E5CC-RX3A5M-003
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

0

Number of Outputs

1

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+2300°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CC

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

72.1mm

Display Colour

White

País de Origem

China

Detalhes do produto

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.879,82

R$ 8.879,82 Each (Sem VAT)

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 0 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

R$ 8.879,82

R$ 8.879,82 Each (Sem VAT)

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 0 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

0

Number of Outputs

1

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

+2300°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CC

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

72.1mm

Display Colour

White

País de Origem

China

Detalhes do produto

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more