Documentos Técnicos
Especificações
Brand
OmronOutput Type
Linear, Analogue, 4-20 mA
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
2
Control Type
ON/OFF, PID, 2-PID Controller
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Series
E5CN
Termination Type
Screw terminal block
R$ 11.520,47
R$ 11.520,47 Each (Sem VAT)
1
R$ 11.520,47
R$ 11.520,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronOutput Type
Linear, Analogue, 4-20 mA
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
2
Control Type
ON/OFF, PID, 2-PID Controller
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Series
E5CN
Termination Type
Screw terminal block