Omron E5CSV PID Temperature Controller, 48 x 48mm, 1 Output Alarm, Voltage, 100 → 240 V ac Supply Voltage

Nº de Estoque RS: 825-4479Marca: OmronPart Number: E5CSV-Q1KJ-W AC100-240
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Omron

Output Type

Alarm, Voltage

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +400 (Default Type K) °C, 0 → +500 (Thermocouple Input Type J) °C

Display Type

7-Segment Digital Display

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Range

Omron E5CS

Series

E5CSV

Panel Depth

78mm

Detalhes do produto

E5CS DIN 48 Temperature Controller

The E5CS series temperature controllers are a simple to set-up option thanks to the DIP switch. The units feature a clear digital display with a character height of 13.5 mm. A key protection switch helps stop accidental setting changes. Temperatures can be displayed in Celsius or Fahrenheit.

Omron E5N Range

P.O.A.

Omron E5CSV PID Temperature Controller, 48 x 48mm, 1 Output Alarm, Voltage, 100 → 240 V ac Supply Voltage

P.O.A.

Omron E5CSV PID Temperature Controller, 48 x 48mm, 1 Output Alarm, Voltage, 100 → 240 V ac Supply Voltage

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Omron

Output Type

Alarm, Voltage

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +400 (Default Type K) °C, 0 → +500 (Thermocouple Input Type J) °C

Display Type

7-Segment Digital Display

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Range

Omron E5CS

Series

E5CSV

Panel Depth

78mm

Detalhes do produto

E5CS DIN 48 Temperature Controller

The E5CS series temperature controllers are a simple to set-up option thanks to the DIP switch. The units feature a clear digital display with a character height of 13.5 mm. A key protection switch helps stop accidental setting changes. Temperatures can be displayed in Celsius or Fahrenheit.

Omron E5N Range