Omron E5DC DIN Rail, Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 →

Nº de Estoque RS: 800-4628Marca: OmronPart Number: E5DC-QX2ASM-017
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

No

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20

Mounting Type

DIN Rail, Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Additional Functionality

ON/OFF

Range

Omron E5DC

Series

E5DC

Termination Type

Screw terminal block

Panel Depth

85mm

País de Origem

China

Detalhes do produto

E5DC Digital Temperature Controllers (22.5 mm wide)

The E5DC temperature controller is setting a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white LCD display have been integrated into a space-saving housing with only 22.5mm wide.

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Informações de estoque temporariamente indisponíveis.

R$ 6.876,00

R$ 6.876,00 Each (Sem VAT)

Omron E5DC DIN Rail, Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 →

R$ 6.876,00

R$ 6.876,00 Each (Sem VAT)

Omron E5DC DIN Rail, Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 100 →
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

No

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20

Mounting Type

DIN Rail, Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Additional Functionality

ON/OFF

Range

Omron E5DC

Series

E5DC

Termination Type

Screw terminal block

Panel Depth

85mm

País de Origem

China

Detalhes do produto

E5DC Digital Temperature Controllers (22.5 mm wide)

The E5DC temperature controller is setting a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white LCD display have been integrated into a space-saving housing with only 22.5mm wide.

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges