Omron E6C2 Series Incremental Incremental Encoder, 1000 ppr, Open Collector Signal, Solid Type, 6mm Shaft

Nº de Estoque RS: 745-0089Marca: OmronPart Number: E6C2-CWZ5B 1000P/R 2M
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Omron

Encoder Technology

Incremental

Series

E6C2

Pulses Per Revolution

1000

Maximum Revolutions

6000rpm

Output Signal Type

Open Collector

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

12 → 24 V dc

Resolution

1000 P/R

IP Rating

IP64

Overall Height

40mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

50 kHz

Detalhes do produto

E6C2 Series Incremental Encoders

Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.

Omron Incremental Rotary Encoders

Informações de estoque temporariamente indisponíveis.

R$ 9.986,44

R$ 9.986,44 Each (Sem VAT)

Omron E6C2 Series Incremental Incremental Encoder, 1000 ppr, Open Collector Signal, Solid Type, 6mm Shaft

R$ 9.986,44

R$ 9.986,44 Each (Sem VAT)

Omron E6C2 Series Incremental Incremental Encoder, 1000 ppr, Open Collector Signal, Solid Type, 6mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Encoder Technology

Incremental

Series

E6C2

Pulses Per Revolution

1000

Maximum Revolutions

6000rpm

Output Signal Type

Open Collector

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

12 → 24 V dc

Resolution

1000 P/R

IP Rating

IP64

Overall Height

40mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

50 kHz

Detalhes do produto

E6C2 Series Incremental Encoders

Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.

Omron Incremental Rotary Encoders