Omron Through Beam Photoelectric Sensor, Block Sensor, 5 mm Detection Range

Nº de Estoque RS: 807-4251Marca: OmronPart Number: EE-SX4009-P1 CHN
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 mm

Maximum ac Voltage

10V

Terminal Type

Screw

Maximum Current

30 mA

Mounting Type

Chassis Mount

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Detalhes do produto

Slotted Optical Switch, EE-S Series

Slotted Optical Switches, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 91,75

R$ 91,75 Each (Sem VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 5 mm Detection Range

R$ 91,75

R$ 91,75 Each (Sem VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 5 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 mm

Maximum ac Voltage

10V

Terminal Type

Screw

Maximum Current

30 mA

Mounting Type

Chassis Mount

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Detalhes do produto

Slotted Optical Switch, EE-S Series

Slotted Optical Switches, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em