Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

Nº de Estoque RS: 818-1738Marca: OmronPart Number: EE-SX672-WR 1MDistrelec Article No.: 30162877
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Pre-Wired

Light Source

Infrared

IP Rating

IP50

Maximum Current

35 mA

Response Time

0.17 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

EE-SX67

Housing Material

PBT

Standards Met

CE

Detalhes do produto

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Informações de estoque temporariamente indisponíveis.

R$ 667,60

R$ 667,60 Each (Sem VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

R$ 667,60

R$ 667,60 Each (Sem VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Pre-Wired

Light Source

Infrared

IP Rating

IP50

Maximum Current

35 mA

Response Time

0.17 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

EE-SX67

Housing Material

PBT

Standards Met

CE

Detalhes do produto

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.