Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution

Nº de Estoque RS: 757-7706Marca: OmronPart Number: F3S-TGR-CL2A-035-450
brand-logo
Ver tudo em Curtinas de Luz

Documentos Técnicos

Especificações

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

35mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

2

Protective Height

450mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

14m

Maximum Response Time

103 ms

Length

511mm

Supply Voltage

24 V dc

Height

48mm

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

511 x 37 x 48 mm

Width

37mm

Application

Finger, Hand

Terminal Type

M12 Connector

País de Origem

Netherlands

Detalhes do produto

F3S-TGR-CL Safety Light Curtain

The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Light Curtain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution

P.O.A.

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

35mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

2

Protective Height

450mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

14m

Maximum Response Time

103 ms

Length

511mm

Supply Voltage

24 V dc

Height

48mm

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

511 x 37 x 48 mm

Width

37mm

Application

Finger, Hand

Terminal Type

M12 Connector

País de Origem

Netherlands

Detalhes do produto

F3S-TGR-CL Safety Light Curtain

The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Light Curtain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more