Produto perigoso

Omron F3S-TGR-N_X Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, 10m Cable

Nº de Estoque RS: 820-3866Marca: OmronPart Number: F3S-TGR-NLMX-21-10
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Stainless Steel

Connection Type

10m Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Series

F3S-TGR-N_X

IP Rating

IP69K

Number of Approach Directions

6

Width

15mm

Safety Category

4

País de Origem

United Kingdom

Detalhes do produto

F3S-TGR Explosion Proof Non Contact Switch

The Omron F3S-TGR-N_X non-contact switch is designed to monitor the status of guard doors or the position of linear systems in explosive environments. The design includes wear-free non-contact operation for extended operation time and a robust mechanical setup to cover mechanical tolerances and vibrations.

Supplied with

Actuator.

Approvals

IEC, IECEx, ATEX.

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1.

Informações de estoque temporariamente indisponíveis.

R$ 9.787,15

R$ 9.787,15 Each (Sem VAT)

Omron F3S-TGR-N_X Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, 10m Cable

R$ 9.787,15

R$ 9.787,15 Each (Sem VAT)

Omron F3S-TGR-N_X Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, 10m Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Stainless Steel

Connection Type

10m Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Series

F3S-TGR-N_X

IP Rating

IP69K

Number of Approach Directions

6

Width

15mm

Safety Category

4

País de Origem

United Kingdom

Detalhes do produto

F3S-TGR Explosion Proof Non Contact Switch

The Omron F3S-TGR-N_X non-contact switch is designed to monitor the status of guard doors or the position of linear systems in explosive environments. The design includes wear-free non-contact operation for extended operation time and a robust mechanical setup to cover mechanical tolerances and vibrations.

Supplied with

Actuator.

Approvals

IEC, IECEx, ATEX.

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1.