Documentos Técnicos
Especificações
Brand
OmronSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Plastic
Connection Type
M12
Actuator Type
Unique Coded
Auxiliary Contacts
NO
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Series
F3S-TGR-N_U
Switching Distance
10 mm
IP Rating
IP67
Supply Current
30mA
Length
88mm
Width
25mm
Number of Approach Directions
20
Depth
13mm
País de Origem
United Kingdom
Detalhes do produto
F3S-TGR Tamper Resistant Non Contact Switch
The Omron F3S-TGR-N series of non-contact switches use a design based on RFID technology. They have unique coding, only one actuator fits to the code of the sensor, which makes them ideal for applications that require high tamper resistance.
Supplied with
Actuator.
Standards
EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.
R$ 3.710,89
R$ 3.710,89 Each (Sem VAT)
1
R$ 3.710,89
R$ 3.710,89 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Plastic
Connection Type
M12
Actuator Type
Unique Coded
Auxiliary Contacts
NO
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Series
F3S-TGR-N_U
Switching Distance
10 mm
IP Rating
IP67
Supply Current
30mA
Length
88mm
Width
25mm
Number of Approach Directions
20
Depth
13mm
País de Origem
United Kingdom
Detalhes do produto
F3S-TGR Tamper Resistant Non Contact Switch
The Omron F3S-TGR-N series of non-contact switches use a design based on RFID technology. They have unique coding, only one actuator fits to the code of the sensor, which makes them ideal for applications that require high tamper resistance.
Supplied with
Actuator.
Standards
EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.