Produto perigoso

Omron F3S-TGR-N_U Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, M12

Nº de Estoque RS: 820-3828Marca: OmronPart Number: F3S-TGR-NSPU-21-M1J8
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Unique Coded

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Series

F3S-TGR-N_U

IP Rating

IP67

Supply Current

30mA

Length

88mm

Width

25mm

Depth

13mm

Number of Approach Directions

20

País de Origem

United Kingdom

Detalhes do produto

F3S-TGR Tamper Resistant Non Contact Switch

The Omron F3S-TGR-N series of non-contact switches use a design based on RFID technology. They have unique coding, only one actuator fits to the code of the sensor, which makes them ideal for applications that require high tamper resistance.

Supplied with

Actuator.

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.

Informações de estoque temporariamente indisponíveis.

R$ 3.892,60

R$ 3.892,60 Each (Sem VAT)

Omron F3S-TGR-N_U Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, M12

R$ 3.892,60

R$ 3.892,60 Each (Sem VAT)

Omron F3S-TGR-N_U Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, M12
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Unique Coded

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Series

F3S-TGR-N_U

IP Rating

IP67

Supply Current

30mA

Length

88mm

Width

25mm

Depth

13mm

Number of Approach Directions

20

País de Origem

United Kingdom

Detalhes do produto

F3S-TGR Tamper Resistant Non Contact Switch

The Omron F3S-TGR-N series of non-contact switches use a design based on RFID technology. They have unique coding, only one actuator fits to the code of the sensor, which makes them ideal for applications that require high tamper resistance.

Supplied with

Actuator.

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.