Omron F3SG-RE Series Light Curtain, Sender & Receiver, 31 Beam(s), 14mm Resolution

Nº de Estoque RS: 125-0675Marca: OmronPart Number: F3SG-2RE0320P14
brand-logo
Ver tudo em Curtinas de Luz

Documentos Técnicos

Especificações

Brand

Omron

Series

F3SG-RE

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

31

Protective Height

320mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

10m

Maximum Response Time

135 (OFF to ON Not Synchronized) ms, 35 (OFF to ON Synchronized) ms, 7 (ON to OFF) ms

Length

35mm

Height

320mm

Supply Voltage

24 V dc

Dimensions

35 x 35 x 320 mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Features

Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment

Application

Arm, Finger, Hand

País de Origem

Netherlands

Detalhes do produto

Omron F3SG-RE Safety Light Curtains

The F3SG-RE series from Omron is an easy-to-use safety light curtain which is ideal for simple on/off detection applications. It is simple to mount, operate and maintain.

Approvals

TUV, cULus, CE.

Standards

PLe/Category 4 (EN ISO 13849-1:2008), PLc/Category 2 (EN ISO 13849-1:2008).

Light Curtain

Informações de estoque temporariamente indisponíveis.

R$ 14.856,80

R$ 14.856,80 1 Pair (Sem VAT)

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 31 Beam(s), 14mm Resolution

R$ 14.856,80

R$ 14.856,80 1 Pair (Sem VAT)

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 31 Beam(s), 14mm Resolution
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Series

F3SG-RE

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

31

Protective Height

320mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

10m

Maximum Response Time

135 (OFF to ON Not Synchronized) ms, 35 (OFF to ON Synchronized) ms, 7 (ON to OFF) ms

Length

35mm

Height

320mm

Supply Voltage

24 V dc

Dimensions

35 x 35 x 320 mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Features

Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment

Application

Arm, Finger, Hand

País de Origem

Netherlands

Detalhes do produto

Omron F3SG-RE Safety Light Curtains

The F3SG-RE series from Omron is an easy-to-use safety light curtain which is ideal for simple on/off detection applications. It is simple to mount, operate and maintain.

Approvals

TUV, cULus, CE.

Standards

PLe/Category 4 (EN ISO 13849-1:2008), PLc/Category 2 (EN ISO 13849-1:2008).

Light Curtain