Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
1.1 kΩ
Coil Power
520mW
Series
G2R
Isolation Coil To Contact
5kV ac
Number of Coils
Single
País de Origem
Indonesia
P.O.A.
Each (In a Tray of 100) (Sem VAT)
Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
100
P.O.A.
Each (In a Tray of 100) (Sem VAT)
Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
Informações de estoque temporariamente indisponíveis.
100
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
1.1 kΩ
Coil Power
520mW
Series
G2R
Isolation Coil To Contact
5kV ac
Number of Coils
Single
País de Origem
Indonesia