Omron PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT

Nº de Estoque RS: 172-0064Marca: OmronPart Number: G2R-1-E DC48
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

4170Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

480 W

Application

Power

Detalhes do produto

G2R Series

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 108,11

R$ 108,11 Each (Sem VAT)

Omron PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT

R$ 108,11

R$ 108,11 Each (Sem VAT)

Omron PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 108,11
25 - 49R$ 98,18
50 - 99R$ 86,82
100 - 249R$ 76,20
250+R$ 64,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

4170Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

480 W

Application

Power

Detalhes do produto

G2R Series

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more