Omron Plug In Non-Latching Relay, 48V dc Coil, 10A Switching Current, SPDT

Nº de Estoque RS: 215-7250Marca: OmronPart Number: G2R-1-SND DC48(S)Distrelec Article No.: 30137191
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Series

G2R

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

13mm

Coil Resistance

4220 Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

29mm

Height

40.5mm

Contact Material

Silver Alloy

Standards Met

CE

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Dimensions

13 x 29 x 40.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 272,96

R$ 272,96 Each (Sem VAT)

Omron Plug In Non-Latching Relay, 48V dc Coil, 10A Switching Current, SPDT

R$ 272,96

R$ 272,96 Each (Sem VAT)

Omron Plug In Non-Latching Relay, 48V dc Coil, 10A Switching Current, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Series

G2R

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

13mm

Coil Resistance

4220 Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

29mm

Height

40.5mm

Contact Material

Silver Alloy

Standards Met

CE

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Dimensions

13 x 29 x 40.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more