Omron PCB Mount Power Relay, 110V ac Coil, 5A Switching Current, DPDT

Nº de Estoque RS: 683-8725Marca: OmronPart Number: G2R-2 AC110
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Current DC

5 A

Length

29mm

Coil Resistance

4600Ω

Height

25.5mm

Contact Material

Silver

Depth

13mm

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

País de Origem

Indonesia

Detalhes do produto

G2R Series

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 128,69

R$ 128,69 Each (Sem VAT)

Omron PCB Mount Power Relay, 110V ac Coil, 5A Switching Current, DPDT
Selecione o tipo de embalagem

R$ 128,69

R$ 128,69 Each (Sem VAT)

Omron PCB Mount Power Relay, 110V ac Coil, 5A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 128,69
25 - 49R$ 102,94
50 - 99R$ 96,28
100 - 249R$ 89,92
250+R$ 76,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Current DC

5 A

Length

29mm

Coil Resistance

4600Ω

Height

25.5mm

Contact Material

Silver

Depth

13mm

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

País de Origem

Indonesia

Detalhes do produto

G2R Series

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more