Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT

Nº de Estoque RS: 366-322Marca: OmronPart Number: G2R-2 DC12
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275Ω

Depth

13mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

25.5mm

Series

G2R-2

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Detalhes do produto

G2R Series

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 105,04

R$ 105,04 Each (Sem VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT

R$ 105,04

R$ 105,04 Each (Sem VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 105,04
25+R$ 96,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275Ω

Depth

13mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

25.5mm

Series

G2R-2

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Detalhes do produto

G2R Series

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more