Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Power
530mW
Life
10000000 cycles
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Height
25.5mm
Depth
13mm
Maximum Switching Power AC
750VA
Maximum Switching Power DC
90 W
Application
Power
Dimensions
29 x 25.5 x 13mm
País de Origem
Japan
Detalhes do produto
G2R Series
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
R$ 162,64
R$ 162,64 Each (Sem VAT)
Padrão
1
R$ 162,64
R$ 162,64 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 162,64 |
10 - 49 | R$ 139,49 |
50 - 99 | R$ 121,13 |
100 - 249 | R$ 114,58 |
250+ | R$ 113,00 |
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Power
530mW
Life
10000000 cycles
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Height
25.5mm
Depth
13mm
Maximum Switching Power AC
750VA
Maximum Switching Power DC
90 W
Application
Power
Dimensions
29 x 25.5 x 13mm
País de Origem
Japan
Detalhes do produto
G2R Series
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO