Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

Nº de Estoque RS: 234-7942Marca: OmronPart Number: G2RL-2 DC24
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Coil Resistance

1.44 kΩ

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

5kV ac

Number of Coils

Single

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tube of 100) (Sem VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

P.O.A.

Each (In a Tube of 100) (Sem VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Coil Resistance

1.44 kΩ

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

5kV ac

Number of Coils

Single

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em