Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST

Nº de Estoque RS: 232-6221Marca: OmronPart Number: G2RL-1A-E-PW1 DC12
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

360 Ω

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

10kV

Number of Coils

Single

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 110,84

R$ 110,84 Each (Sem VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST

R$ 110,84

R$ 110,84 Each (Sem VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 110,84
10 - 49R$ 109,69
50+R$ 108,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

360 Ω

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

10kV

Number of Coils

Single

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more