Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

Nº de Estoque RS: 683-8858Marca: OmronPart Number: G2RL1ATP7E12DC
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

40.5mm

Coil Resistance

360 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

12.7mm

Height

16mm

Contact Material

Silver

Maximum Switching Power AC

4 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

40.5mm

Coil Resistance

360 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

12.7mm

Height

16mm

Contact Material

Silver

Maximum Switching Power AC

4 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more