Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

Nº de Estoque RS: 232-6236Marca: OmronPart Number: G2RL1EPW124DC
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Series

G2RL

Coil Resistance

1.44 kΩ

Coil Power

400mW

Isolation Coil To Contact

10kV

Number of Coils

Single

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 111,62

R$ 111,62 Each (Sem VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

R$ 111,62

R$ 111,62 Each (Sem VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 111,62
10 - 49R$ 110,71
50+R$ 109,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Series

G2RL

Coil Resistance

1.44 kΩ

Coil Power

400mW

Isolation Coil To Contact

10kV

Number of Coils

Single

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more