Omron G2RV Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 50mA Load

Nº de Estoque RS: 111-3058Marca: OmronPart Number: G2RV-SR700-AP DC24
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV

Load Current Rating

50mA

Terminal Type

Screw

Depth

78mm

Height

90mm

Length

6.2mm

Contact Material

Gold Plated

Relay Switching Classification

Non-Latching Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Life

5000000 operations

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Special Features

Hands-Free Structure

Detalhes do produto

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron G2RV Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 50mA Load

P.O.A.

Omron G2RV Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 50mA Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV

Load Current Rating

50mA

Terminal Type

Screw

Depth

78mm

Height

90mm

Length

6.2mm

Contact Material

Gold Plated

Relay Switching Classification

Non-Latching Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Life

5000000 operations

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Special Features

Hands-Free Structure

Detalhes do produto

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.