Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load

Nº de Estoque RS: 271-1839Marca: OmronPart Number: G2RV-ST500 AC/DC24
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Switching Voltage

440V ac

Terminal Type

Push In

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

12.6mA

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Input Resistance

1.8kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

País de Origem

Malaysia

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 327,37

R$ 327,37 Each (Sem VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load

R$ 327,37

R$ 327,37 Each (Sem VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Switching Voltage

440V ac

Terminal Type

Push In

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

12.6mA

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

21.6-26.4V

Input Resistance

1.8kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

País de Origem

Malaysia

Você pode estar interessado em