Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
48V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
G2RV-ST
Load Current Rating
6A
Minimum Input Voltage
43.2V
Maximum Input Voltage
52.8V
Load Voltage Rating
250V ac
Terminal Type
Push In
Switching Voltage
440V ac
Depth
6.2mm
Height
90mm
Length
88mm
Contact Material
Ag Alloy
Input Current
5.4mA
Input Resistance
9kΩ
Turn On Time
20ms
Control Resistance
100mΩ
Life
70000 cycles
Operating Temperature Range
-40 → 55°C
Turn Off Time
20 (For DC)/40(For AC)ms
Accessory Type
Relay Module
For Use With
Industrial Control Equipment
Relay Type
Electro Mechanical
Relay Switching Classification
Electromechanical Relay
Special Features
LED, Mechanical Indicator, Transparent Case
Standards Met
CE, cULus
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
43.2-52.8V
Dimensions
88 x 90 x 6.2mm
País de Origem
Malaysia
R$ 409,46
R$ 409,46 Each (Sem VAT)
1
R$ 409,46
R$ 409,46 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
48V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
G2RV-ST
Load Current Rating
6A
Minimum Input Voltage
43.2V
Maximum Input Voltage
52.8V
Load Voltage Rating
250V ac
Terminal Type
Push In
Switching Voltage
440V ac
Depth
6.2mm
Height
90mm
Length
88mm
Contact Material
Ag Alloy
Input Current
5.4mA
Input Resistance
9kΩ
Turn On Time
20ms
Control Resistance
100mΩ
Life
70000 cycles
Operating Temperature Range
-40 → 55°C
Turn Off Time
20 (For DC)/40(For AC)ms
Accessory Type
Relay Module
For Use With
Industrial Control Equipment
Relay Type
Electro Mechanical
Relay Switching Classification
Electromechanical Relay
Special Features
LED, Mechanical Indicator, Transparent Case
Standards Met
CE, cULus
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
43.2-52.8V
Dimensions
88 x 90 x 6.2mm
País de Origem
Malaysia