Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA Load

Nº de Estoque RS: 271-1844Marca: OmronPart Number: G2RV-ST500-AP AC230
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

50mA

Minimum Input Voltage

184V

Maximum Input Voltage

253V

Load Voltage Rating

30V

Terminal Type

Push In

Switching Voltage

440V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.8mA

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Input Resistance

34kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

184-253V

Dimensions

88 x 90 x 6.2mm

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 432,42

R$ 432,42 Each (Sem VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA Load

R$ 432,42

R$ 432,42 Each (Sem VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

50mA

Minimum Input Voltage

184V

Maximum Input Voltage

253V

Load Voltage Rating

30V

Terminal Type

Push In

Switching Voltage

440V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.8mA

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Input Resistance

34kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

184-253V

Dimensions

88 x 90 x 6.2mm

País de Origem

Malaysia