Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load

Nº de Estoque RS: 271-1856Marca: OmronPart Number: G2RV-ST700-AP AC110
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

50mA

Minimum Input Voltage

88V

Maximum Input Voltage

121V

Load Voltage Rating

30V

Switching Voltage

400V ac

Terminal Type

Screw

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.1mA

Special Features

LED, Mechanical Indicator, Transparent Case

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

88-121V

Input Resistance

18kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Dimensions

88 x 90 x 6.2mm

Standards Met

CE, cULus

Relay Switching Classification

Electromechanical Relay

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 431,98

R$ 431,98 Each (Sem VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load

R$ 431,98

R$ 431,98 Each (Sem VAT)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 50mA Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

50mA

Minimum Input Voltage

88V

Maximum Input Voltage

121V

Load Voltage Rating

30V

Switching Voltage

400V ac

Terminal Type

Screw

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.1mA

Special Features

LED, Mechanical Indicator, Transparent Case

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

88-121V

Input Resistance

18kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

5000000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Dimensions

88 x 90 x 6.2mm

Standards Met

CE, cULus

Relay Switching Classification

Electromechanical Relay

País de Origem

Malaysia