Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
G2RV-ST
Number of Poles
1
Load Current Rating
50mA
Load Voltage Rating
30V
Minimum Input Voltage
184V
Maximum Input Voltage
253V
Switching Voltage
400V ac
Terminal Type
Screw
Depth
6.2mm
Height
90mm
Length
88mm
Contact Material
Ag Alloy
Input Current
6.8mA
Dimensions
88 x 90 x 6.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
184-253V
Input Resistance
34kΩ
Turn On Time
20ms
Control Resistance
100mΩ
Life
5000000 cycles
Operating Temperature Range
-40 → 55°C
Turn Off Time
20 (For DC)/40(For AC)ms
Accessory Type
Relay Module
For Use With
Industrial Control Equipment
Relay Type
Electro Mechanical
Relay Switching Classification
Electromechanical Relay
Standards Met
CE, cULus
Special Features
LED, Mechanical Indicator, Transparent Case
País de Origem
Malaysia
R$ 431,56
R$ 431,56 Each (Sem VAT)
1
R$ 431,56
R$ 431,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
G2RV-ST
Number of Poles
1
Load Current Rating
50mA
Load Voltage Rating
30V
Minimum Input Voltage
184V
Maximum Input Voltage
253V
Switching Voltage
400V ac
Terminal Type
Screw
Depth
6.2mm
Height
90mm
Length
88mm
Contact Material
Ag Alloy
Input Current
6.8mA
Dimensions
88 x 90 x 6.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Input Voltage Range
184-253V
Input Resistance
34kΩ
Turn On Time
20ms
Control Resistance
100mΩ
Life
5000000 cycles
Operating Temperature Range
-40 → 55°C
Turn Off Time
20 (For DC)/40(For AC)ms
Accessory Type
Relay Module
For Use With
Industrial Control Equipment
Relay Type
Electro Mechanical
Relay Switching Classification
Electromechanical Relay
Standards Met
CE, cULus
Special Features
LED, Mechanical Indicator, Transparent Case
País de Origem
Malaysia