Omron G3NE Series Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load, 6 V

Nº de Estoque RS: 828-6836Marca: OmronPart Number: G3NE-210T-US 5VDC
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Omron

Maximum Load Current

10 (With Heatsink) A, 5 (Without Heatsink) A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

6 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 6 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Quick Connect

Output Device

Phototriac

Maximum Turn On Time

1/2 cycle

Series

G3NE

Load Voltage Range

75 → 264V ac

Dimensions

47.5 x 37.5 x 11.5mm

Depth

37.5mm

Height

11.5mm

Off State Leakage Current

5 mA

Length

47.5mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Detalhes do produto

G3NE Series

The G3NE Series of Omron Compact Solid State Relays, 5 to 20A

Informações de estoque temporariamente indisponíveis.

R$ 647,94

R$ 647,94 Each (Sem VAT)

Omron G3NE Series Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load, 6 V

R$ 647,94

R$ 647,94 Each (Sem VAT)

Omron G3NE Series Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load, 6 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Maximum Load Current

10 (With Heatsink) A, 5 (Without Heatsink) A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

6 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 6 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Quick Connect

Output Device

Phototriac

Maximum Turn On Time

1/2 cycle

Series

G3NE

Load Voltage Range

75 → 264V ac

Dimensions

47.5 x 37.5 x 11.5mm

Depth

37.5mm

Height

11.5mm

Off State Leakage Current

5 mA

Length

47.5mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Detalhes do produto

G3NE Series

The G3NE Series of Omron Compact Solid State Relays, 5 to 20A