Documentos Técnicos
Especificações
Brand
OmronMaximum Load Current
15 A
Mounting Type
DIN Rail
Maximum Load Voltage
240 V ac
Minimum Load Voltage
100 V ac
Minimum Load Current
100 mA
Terminal Type
Screw
Relay Type
Solid State Relay
Load Voltage Range
100 → 240V ac
Series
G3PE
Dimensions
22.5 x 100 x 100mm
Depth
100mm
Height
100mm
Off State Leakage Current
10 mA
Length
22.5mm
Operating Temperature Range
-30 → +80°C
Special Features
Short-Circuit Protection
Standards Met
CE, CSA
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
País de Origem
China
R$ 1.135,00
R$ 1.135,00 Each (Sem VAT)
1
R$ 1.135,00
R$ 1.135,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.135,00 |
5 - 9 | R$ 1.117,25 |
10+ | R$ 1.086,19 |
Documentos Técnicos
Especificações
Brand
OmronMaximum Load Current
15 A
Mounting Type
DIN Rail
Maximum Load Voltage
240 V ac
Minimum Load Voltage
100 V ac
Minimum Load Current
100 mA
Terminal Type
Screw
Relay Type
Solid State Relay
Load Voltage Range
100 → 240V ac
Series
G3PE
Dimensions
22.5 x 100 x 100mm
Depth
100mm
Height
100mm
Off State Leakage Current
10 mA
Length
22.5mm
Operating Temperature Range
-30 → +80°C
Special Features
Short-Circuit Protection
Standards Met
CE, CSA
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
País de Origem
China