Omron G3R-OA202SZN-UTU 5-24VDC Series Solid State Relay, 2 A Load, Plug In, 264 V ac Load

Documentos Técnicos
Especificações
Brand
OmronMaximum Load Current
2 A
Mounting Type
Plug In
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Switching Type
Zero Crossing
Range
G3R
Minimum Load Current
50 mA
Number of Poles
1
Contact Configuration
SPST-NO
Terminal Type
Plug In
Output Device
Triac
Relay Type
Solid State Relay
Series
G3R-OA202SZN-UTU 5-24VDC
Minimum Operating Temperature
-30°C
Height
29mm
Maximum Operating Temperature
'+80°C
Operating Temperature Range
-30 → +80°C
Depth
28mm
Standards Met
CE, CSA
Distrelec Product Id
13619756
País de Origem
Japan
R$ 866,21
R$ 866,21 Each (Sem VAT)
1
R$ 866,21
R$ 866,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronMaximum Load Current
2 A
Mounting Type
Plug In
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Switching Type
Zero Crossing
Range
G3R
Minimum Load Current
50 mA
Number of Poles
1
Contact Configuration
SPST-NO
Terminal Type
Plug In
Output Device
Triac
Relay Type
Solid State Relay
Series
G3R-OA202SZN-UTU 5-24VDC
Minimum Operating Temperature
-30°C
Height
29mm
Maximum Operating Temperature
'+80°C
Operating Temperature Range
-30 → +80°C
Depth
28mm
Standards Met
CE, CSA
Distrelec Product Id
13619756
País de Origem
Japan