Documentos Técnicos
Especificações
Brand
OmronMaximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
207 V ac
Maximum Control Voltage
230 V ac
Switching Type
Zero Crossing
Control Voltage Range
207 → 230 V ac
Minimum Load Current
0.1 A
Contact Configuration
SPST
Terminal Type
Push In
Output Device
Triac
Maximum Turn On Time
1 (+1/2 cycle) ms
Load Voltage Range
75 → 264V ac
Dimensions
97.4 x 6.2 x 99.2mm
Height
99.2mm
Off State Leakage Current
5 mA
Length
97.4mm
Operating Temperature Range
-30 → +55°C
Depth
6.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
País de Origem
Japan
Detalhes do produto
G3RV-SL Solid State Slim Relay
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronMaximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
207 V ac
Maximum Control Voltage
230 V ac
Switching Type
Zero Crossing
Control Voltage Range
207 → 230 V ac
Minimum Load Current
0.1 A
Contact Configuration
SPST
Terminal Type
Push In
Output Device
Triac
Maximum Turn On Time
1 (+1/2 cycle) ms
Load Voltage Range
75 → 264V ac
Dimensions
97.4 x 6.2 x 99.2mm
Height
99.2mm
Off State Leakage Current
5 mA
Length
97.4mm
Operating Temperature Range
-30 → +55°C
Depth
6.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
País de Origem
Japan
Detalhes do produto