Omron G3RV-SL Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount

Nº de Estoque RS: 712-5162Marca: OmronPart Number: G3RV-SL700-A 230VAC
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Omron

Maximum Control Voltage

230 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

207 V ac

Control Voltage Range

207 → 230 V ac

Switching Type

Zero Crossing

Contact Configuration

SPST

Load Voltage Range

75 → 264V ac

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Minimum Load Current

0.1 A

Depth

6.2mm

Output Device

Triac

Height

99.2mm

Length

92.7mm

Series

G3RV-SL

Maximum Operating Temperature

+55°C

Dimensions

92.7 x 6.2 x 99.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

1ms

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +55°C

Manufacturer Part No.

G3RV-SL700-A 230VAC

País de Origem

Japan

Detalhes do produto

G3RV-SL Solid State Slim Relay

Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron G3RV-SL Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount

P.O.A.

Omron G3RV-SL Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Maximum Control Voltage

230 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

207 V ac

Control Voltage Range

207 → 230 V ac

Switching Type

Zero Crossing

Contact Configuration

SPST

Load Voltage Range

75 → 264V ac

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Minimum Load Current

0.1 A

Depth

6.2mm

Output Device

Triac

Height

99.2mm

Length

92.7mm

Series

G3RV-SL

Maximum Operating Temperature

+55°C

Dimensions

92.7 x 6.2 x 99.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

1ms

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +55°C

Manufacturer Part No.

G3RV-SL700-A 230VAC

País de Origem

Japan

Detalhes do produto

G3RV-SL Solid State Slim Relay