Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 3 A Load, DIN Rail Mount

Nº de Estoque RS: 271-1880Marca: OmronPart Number: G3RV-ST500-D DC24
brand-logo
Ver tudo em Solid State Interface Relays

Documentos Técnicos

Especificações

Brand

Omron

Maximum Control Voltage

24 Vdc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

26.4 Vdc

Minimum Control Voltage

21.6 V

Control Voltage Range

19.2 - 26.4 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

3 - 26.4V

Minimum Load Voltage

3 Vdc

Terminal Type

Push In

Number of Poles

1

Input Current

4.6mA

Output Device

MOSFET

Width

6.2mm

Minimum Load Current

0.1 mA

Depth

87.1mm

Height

90mm

Rise Time

6ms

Length

88mm

Series

G3RV-ST

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

6 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST500-D DC24

País de Origem

Japan

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.005,12

R$ 1.005,12 Each (Sem VAT)

Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 3 A Load, DIN Rail Mount

R$ 1.005,12

R$ 1.005,12 Each (Sem VAT)

Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 3 A Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Maximum Control Voltage

24 Vdc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

26.4 Vdc

Minimum Control Voltage

21.6 V

Control Voltage Range

19.2 - 26.4 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

3 - 26.4V

Minimum Load Voltage

3 Vdc

Terminal Type

Push In

Number of Poles

1

Input Current

4.6mA

Output Device

MOSFET

Width

6.2mm

Minimum Load Current

0.1 mA

Depth

87.1mm

Height

90mm

Rise Time

6ms

Length

88mm

Series

G3RV-ST

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

6 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST500-D DC24

País de Origem

Japan

Você pode estar interessado em