Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

Nº de Estoque RS: 200-2036Marca: OmronPart Number: G4A-1A 24DC
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

30.5mm

Coil Resistance

640 Ω

Coil Power

900mW

Height

31.5mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4.5kV ac

Depth

16mm

Life

2000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

5 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

30.5mm

Coil Resistance

640 Ω

Coil Power

900mW

Height

31.5mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4.5kV ac

Depth

16mm

Life

2000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

5 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em