Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

Nº de Estoque RS: 600-8274Marca: OmronPart Number: G5NB-1A-E DC24
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.5mm

Coil Resistance

2880Ω

Coil Power

200mW

Depth

7.2mm

Height

15.3mm

Life

100000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Series

G5NB

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power DC

90 W

Maximum Switching Power AC

1.25 kVA

Application

Power

País de Origem

China

Detalhes do produto

G5NB Series

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 58,12

R$ 58,12 Each (Sem VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

R$ 58,12

R$ 58,12 Each (Sem VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 58,12
25 - 49R$ 51,52
50 - 99R$ 50,46
100 - 249R$ 47,78
250+R$ 47,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.5mm

Coil Resistance

2880Ω

Coil Power

200mW

Depth

7.2mm

Height

15.3mm

Life

100000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Series

G5NB

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power DC

90 W

Maximum Switching Power AC

1.25 kVA

Application

Power

País de Origem

China

Detalhes do produto

G5NB Series

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more