Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

Nº de Estoque RS: 434-1585Marca: OmronPart Number: G5Q112DC
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

360 Ω

Height

15.8mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

10.3mm

Maximum Switching Power AC

1.25 kVA

PRICED TO CLEAR

Yes

Maximum Switching Power DC

150 W

Application

Power

País de Origem

Switzerland

Detalhes do produto

G5Q Series (USA Version)

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

360 Ω

Height

15.8mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

10.3mm

Maximum Switching Power AC

1.25 kVA

PRICED TO CLEAR

Yes

Maximum Switching Power DC

150 W

Application

Power

País de Origem

Switzerland

Detalhes do produto

G5Q Series (USA Version)

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em